| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-401-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-401-108 |
307-023-401-108
| Heilind Number: | EDA307-023-401-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-401-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures secure connections. The single-row design with 23 positions and a pitch of .156 inches allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your designs, while its 5A amperage capacity guarantees stable power transmission. Upgrade your connectivity solutions with this essential component.

