| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-421-158 |
307-023-421-158
| Heilind Number: | EDA307-023-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-421-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material ensuring optimal safety. Crafted with precision, it boasts a single row design with 23 copper alloy contact positions, each strategically placed at a .156-inch pitch for efficient signal transmission. The .2-inch row spacing and straight mount orientation further simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your PCB assembly process with this essential component, perfect for a range of applications in the electronics industry.

