| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-427-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-427-108 |
307-023-427-108
| Heilind Number: | EDA307-023-427-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-427-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector offers a reliable amperage of 5 A. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and copper alloy contact material, it provides seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 23 positions offer ample room for your components. Suitable for straight mounting, it operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.

