| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-431-102 |
307-023-431-102
| Heilind Number: | EDA307-023-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with a 5 A amperage rating. Featuring a single row layout with 23 positions and a .156 inch pitch, it offers precise and efficient board-to-board connections. The contact material, copper alloy, guarantees optimal conductivity, while the .2 inch row spacing and straight mount orientation simplify installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.

