| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-431-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-431-108 |
307-023-431-108
| Heilind Number: | EDA307-023-431-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-431-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 23 positions, perfect for streamlined circuit connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable connections on your PCB. Its straight mount orientation makes installation a breeze, while its operational temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.

