| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-445-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-445-108 |
307-023-445-108
| Heilind Number: | EDA307-023-445-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-445-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector ensures optimal conductivity and longevity. Featuring a single row configuration with 23 positions and a pitch of .156 inches, it offers efficient signal transmission. The green housing color adds a touch of visual distinction, while the straight mount orientation facilitates hassle-free installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.

