| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-445-178 |
307-023-445-178
| Heilind Number: | EDA307-023-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 23 copper alloy contact positions, ensuring reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester, it offers durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is essential for efficient board-to-board connections. Upgrade your PCB setup with this essential component for seamless performance.

