| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-453-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-453-102 |
307-023-453-102
| Heilind Number: | EDA307-023-453-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-453-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a single row layout with 23 positions, offering optimal compatibility for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The vibrant Green color not only adds a touch of style but also facilitates easy identification. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Whether you're a professional in the field or a DIY enthusiast, this connector, with a 5A amperage rating, is a must-have for your toolkit. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range from -40 to 105 °C ensures versatility in usage. Trust in our connector to deliver superior connectivity solutions for all your PCB needs.

