| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-453-103 |
307-023-453-103
| Heilind Number: | EDA307-023-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 23 positions, perfect for high-density applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures both strength and reliability. Contacts made of Copper Alloy guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector offers a right-angle mount orientation, making it ideal for space-constrained setups. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it excels in demanding environments. Elevate your connectivity solutions with this essential component.

