| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-453-104 |
307-023-453-104
| Heilind Number: | EDA307-023-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 23 positions, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise board-to-board connections are effortless. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its 5A amperage rating caters to power-heavy tasks. This right-angle mount connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various environments. Upgrade your PCB connectivity with this high-performance component.

