| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-454-108 |
307-023-454-108
| Heilind Number: | EDA307-023-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connectivity with our Card Edge Connector. Designed for seamless integration, this connector features premium Copper Alloy contacts that ensure reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek Green color, offers both robustness and visual appeal. With a pitch of .156 inches and 23 positions, it provides ample space for high-density PCB applications. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.

