| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-458-104 |
307-023-458-104
| Heilind Number: | EDA307-023-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Crafted with precision, this connector features a single row layout with 23 positions, ensuring efficient data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees durability and safety. Its copper alloy contact material and .156-inch pitch deliver reliable performance, while the .2-inch row spacing allows for easy installation. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity experience with this high-quality component.

