| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-458-107 |
307-023-458-107
| Heilind Number: | EDA307-023-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With 23 copper alloy contact positions on a .156-inch pitch, it offers reliable power and signal transmission. Its right-angle mount orientation facilitates easy PCB installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your system's connectivity with this essential component.

