| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-459-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-459-158 |
307-023-459-158
| Heilind Number: | EDA307-023-459-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-459-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our durable Card Edge Connector. Featuring a vibrant green hue, this connector not only provides a secure link but also adds a pop of color to your setup. With a high amperage rating of 5A, it ensures reliable power delivery. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and conductivity. Its compact design with 23 positions and a single row layout is perfect for space-saving applications. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB connections with this essential component.

