| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-501-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-501-108 |
307-023-501-108
| Heilind Number: | EDA307-023-501-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-501-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row layout with 23 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various operating environments. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Whether you're a tech enthusiast or a professional engineer, this component is essential for maintaining efficient board-to-board connections. Upgrade your setup with our high-quality Card Edge Connector and experience seamless data transfer like never before.

