| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-525-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-525-168 |
307-023-525-168
| Heilind Number: | EDA307-023-525-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-525-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with this Card Edge Connector. Designed for seamless integration, it features a single row configuration with 23 positions and a .156-inch pitch for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a compact design and straight mount orientation, it offers easy installation and space-saving capabilities. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability and longevity in operation. Perfect for various electronic applications, this connector is a vital component for achieving optimal PCB connectivity.

