| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-527-101 |
307-023-527-101
| Heilind Number: | EDA307-023-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and reliability. Featuring a single row layout with 23 copper alloy contacts, each strategically placed at a pitch of .156 inches, it offers efficient signal transmission. The .2-inch row spacing and straight mount orientation further enhance ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Elevate your electronic assemblies with this essential component.

