| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-527-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-527-168 |
307-023-527-168
| Heilind Number: | EDA307-023-527-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-527-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it offers reliable power transfer with a low amperage rating of 5 A. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures safe and efficient operation even in challenging environments. Featuring a single row layout with 23 positions, it facilitates easy and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity while the .156 inch pitch and .2 inch row spacing optimize signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance to meet your connectivity needs with precision.

