| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-541-108 |
307-023-541-108
| Heilind Number: | EDA307-023-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-541-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 23 positions, ensuring seamless integration into your PCB setup. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a striking visual contrast but also guarantees superior protection against heat and external elements. Engineered for optimal conductivity, the contact material is made of Copper Alloy, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for secure attachment and enjoy reliable performance in every connection. Elevate your electronic assemblies with this essential component.

