| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-541-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-541-168 |
307-023-541-168
| Heilind Number: | EDA307-023-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-541-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green color, this connector not only stands out visually but also offers exceptional performance. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 23 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation offers versatility in assembly. Operating smoothly in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your electronic designs with this high-quality Card Edge Connector.

