| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-545-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-545-108 |
307-023-545-108
| Heilind Number: | EDA307-023-545-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-545-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your circuit board, this essential component features 23 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing optimal performance even in challenging environments. The contact material, Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide a perfect fit for your setup. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is both reliable and versatile. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your electronic projects. Upgrade today and experience seamless connectivity like never before.

