| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-545-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-545-168 |
307-023-545-168
| Heilind Number: | EDA307-023-545-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-545-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration into PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its Copper Alloy contacts ensure reliable performance, with a high amperage rating of 5 A, making it suitable for a wide range of applications. With 23 positions and a single row configuration, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it a dependable choice for your projects. Perfect for board-to-board connections, it guarantees secure and stable data transmission. Upgrade your connectivity solutions with this versatile Card Edge Connector.

