| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-554-104 |
307-023-554-104
| Heilind Number: | EDA307-023-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency, this connector features a single row layout with 23 positions, allowing for seamless board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Its green housing, made from UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while its 5 A amperage capacity and wide operating temperature range from -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this essential component.

