| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-554-178 |
307-023-554-178
| Heilind Number: | EDA307-023-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit board with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. The copper alloy contact material guarantees seamless power transmission, while the right-angle mount orientation offers convenient installation. With 23 positions and a pitch of .156 inches, this connector provides ample space for your components. Its green color adds a touch of visual distinction, making it easy to locate on your PCB. Ideal for board-to-board connections, this connector is essential for maintaining efficient circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable choice for your electronic projects.

