| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-557-101 |
307-023-557-101
| Heilind Number: | EDA307-023-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a single row design with 23 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.

