| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-557-108 |
307-023-557-108
| Heilind Number: | EDA307-023-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing made from UL 94V-0 Thermoplastic Polyester in a vibrant green color. The connector features 23 positions in a single row layout, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted from Copper Alloy, the contacts offer reliable conductivity, while the Right Angle mount orientation allows for efficient PCB assembly. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing optimal performance in any environment. Elevate your PCB connectivity with this essential component.

