| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-557-158 |
307-023-557-158
| Heilind Number: | EDA307-023-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With a pitch of .156 inches and a right-angle mount orientation, seamless integration is guaranteed. The copper alloy contact material, combined with a 5A amperage rating, guarantees efficient power transmission. Designed for precision, this connector boasts 23 positions, perfect for intricate board-to-board connections. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in our top-quality connectors to streamline your electronic designs effortlessly.

