| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-558-108 |
307-023-558-108
| Heilind Number: | EDA307-023-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable performance. With a single row design and 23 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage rating caters to high-power requirements. Its right-angle mount orientation and .156-inch pitch make for easy installation, perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.

