| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-400-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-400-201 |
307-024-400-201
| Heilind Number: | EDA307-024-400-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-400-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, each engineered for optimal conductivity, it ensures reliable power delivery at a maximum amperage of 5 A. The pitch of .156 inches and row spacing of .2 inches offer precise alignment on your board, accommodating 24 positions for versatile connectivity options. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications requiring robust and efficient board-to-board connections. Upgrade your system with this essential component and experience seamless performance like never before.

