| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-400-208 |
307-024-400-208
| Heilind Number: | EDA307-024-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 5 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer. Boasting two rows and 24 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.

