| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-401-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-401-103 |
307-024-401-103
| Heilind Number: | EDA307-024-401-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-401-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 24 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee optimal signal transmission, while the 5A amperage rating supports efficient power flow. Perfect for straight mount orientations, it accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Upgrade your connectivity solutions today.

