| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-401-104 |
307-024-401-104
| Heilind Number: | EDA307-024-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With a single row design and 24 positions, it offers seamless integration on your PCB. The copper alloy contacts provide optimal conductivity, while a 5A amperage rating supports high-power applications. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation. Suitable for a wide temperature range from -40 to 105°C, it guarantees stability in diverse operating environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.

