| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-401-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-401-168 |
307-024-401-168
| Heilind Number: | EDA307-024-401-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-401-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 24 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contact material, it guarantees reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it offers robust functionality in diverse environments. Its straight mount orientation facilitates easy installation, making it an essential choice for industrial applications requiring secure and efficient interconnectivity. Elevate your electronic setups with this green-colored Card Edge Connector, a staple in the realm of PCB connectors.

