| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-405-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-405-103 |
307-024-405-103
| Heilind Number: | EDA307-024-405-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-405-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, engineered for seamless board-to-board PCB integration. Crafted with precision, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments. The Copper Alloy contacts guarantee optimal conductivity, while the convenient .156-inch pitch and .2-inch row spacing facilitate easy installation. With 24 positions in a single row, it offers ample connectivity options. Designed for efficiency, its straight mount orientation streamlines assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.

