| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-420-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-420-202 |
307-024-420-202
| Heilind Number: | EDA307-024-420-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-420-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration within electronic assemblies. Featuring a vibrant green color for easy identification, this connector is both visually striking and functional. With a current rating of 5 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability. The connector's two rows of Copper Alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, offer efficient signal transmission and secure board-to-board connections. With 24 positions and a straight mount orientation, it provides ample connectivity options for your PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic design with this essential component.

