| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-420-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-420-268 |
307-024-420-268
| Heilind Number: | EDA307-024-420-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-420-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing. Its dual rows and copper alloy contacts ensure reliable power transmission, with a 5 A amperage rating for optimal performance. Featuring a pitch of .156 inches and 24 positions, it offers ample connectivity options. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for various applications, guaranteeing efficiency and durability. Elevate your PCB connectivity with this essential component.

