| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-421-112 |
307-024-421-112
| Heilind Number: | EDA307-024-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-421-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 24 positions in a single row with a pitch of .156 inches, allowing for secure and efficient connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105°C. Engineered with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its sleek green color and straight mount orientation make it easy to integrate into your PCB assembly. Upgrade your electronic systems with this high-quality connector, essential for smooth data transmission and power distribution.

