| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-422-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-422-203 |
307-024-422-203
| Heilind Number: | EDA307-024-422-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-422-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Boasting a vibrant green hue, this essential component is designed for optimal performance, featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable conductivity in any application. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 24 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your setup with this high-quality connector, perfect for PCB assemblies and beyond.

