| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-424-202 |
307-024-424-202
| Heilind Number: | EDA307-024-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse operating environments. With a pitch of .156 inches and two rows of 24 positions, it offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and longevity. The connector's green color not only adds a visual cue for easy identification but also complements your PCB layout. Engineered for straight mount orientation, it facilitates efficient assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications. Upgrade your connectivity with this essential component, perfect for a wide range of electronic projects.

