| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-424-212 |
307-024-424-212
| Heilind Number: | EDA307-024-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. This connector boasts two rows of copper alloy contacts, ensuring secure and efficient transmission of up to 5A of power. Its .156-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, it offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.

