| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-425-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-425-158 |
307-024-425-158
| Heilind Number: | EDA307-024-425-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-425-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this green connector offers the perfect solution for your board-to-board connectivity needs. Upgrade your projects today with this essential component.

