| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-427-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-427-103 |
307-024-427-103
| Heilind Number: | EDA307-024-427-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-427-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 24 positions, ensuring seamless board-to-board connections. Its durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliability in various environments. The contact material, crafted from Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a perfect choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.

