| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-427-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-427-112 |
307-024-427-112
| Heilind Number: | EDA307-024-427-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-427-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliable performance in a wide range of operating temperatures, from -40 to 105 °C. Boasting a single row design with 24 positions spaced at a pitch of .156 inches, it facilitates efficient signal transmission. The contacts, made of high-quality Copper Alloy, ensure low resistance and optimal conductivity. With a current rating of 5 A, it's suitable for various power and signal applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for your electronic projects, delivering both functionality and durability.

