| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-427-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-427-168 |
307-024-427-168
| Heilind Number: | EDA307-024-427-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-427-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision and reliability in mind, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. Its Copper Alloy contact material ensures seamless conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient board-to-board connections. With 24 positions available in a single row, this connector facilitates streamlined assembly processes. Designed for straight mounting orientation, it is compatible with a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your PCB connectivity with this essential component.

