| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-431-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-431-101 |
307-024-431-101
| Heilind Number: | EDA307-024-431-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-431-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component, featuring a vibrant green color, offers a reliable amperage of 5 A for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row layout and 24 positions, it provides ample connections for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it withstands a wide operating temperature range from -40 to 105°C. Trust in this high-quality connector for seamless board-to-board connections in your projects.

