| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-431-107 |
307-024-431-107
| Heilind Number: | EDA307-024-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance even in demanding environments. The copper alloy contacts guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With 24 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your PCB interconnect solutions with this essential component.

