| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-431-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-431-112 |
307-024-431-112
| Heilind Number: | EDA307-024-431-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-431-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 24 positions, ensuring efficient signal transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, offers superior conductivity and longevity. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide variety of environments. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your electronic projects with this high-quality green Card Edge Connector.

