| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-440-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-440-201 |
307-024-440-201
| Heilind Number: | EDA307-024-440-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-440-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a green color for easy identification, it offers a secure connection with its copper alloy contact material. The two rows of 24 positions allow for efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications requiring a high amperage of 5 A. Trust in our connector for seamless board-to-board connectivity.

