| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-440-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-440-258 |
307-024-440-258
| Heilind Number: | EDA307-024-440-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-440-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector, a vital component in ensuring seamless data transmission. This durable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With two rows of copper alloy contacts, each carefully spaced at .156 inches, it offers a total of 24 positions for secure attachment. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Upgrade your connectivity with this essential PCB connector, a must-have in any electronic setup.

