| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-441-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-441-101 |
307-024-441-101
| Heilind Number: | EDA307-024-441-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-441-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 thermoplastic polyester housing for durability. With a single row layout and 24 positions, it offers reliable performance. The copper alloy contact material ensures efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

